- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3230-26-0103-00
Description
+
IDC Socket - Pitch 0.050" (1.27mm) - 26Pos - w/Strain Relief - w/Central Guide Lug - Flash Gold
Search Keywords: 323026010300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3230-26-0103-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,230
Can Ship immediately
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
450
Order Increment:
90
20 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
90
$1.74
180
$1.56
270
$1.51
450
$1.44
900
$1.36
1,350
$1.35
1,800 +
$1.21
Click for Quote
Log in
to unlock special pricing